


CC1808KKX7RDBB152 | |
|---|---|
DigiKey Part Number | 311-4537-2-ND - Tape & Reel (TR) 311-4537-1-ND - Cut Tape (CT) 311-4537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RDBB152 |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RDBB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77400 | $7.74 |
| 50 | $0.59600 | $29.80 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.44832 | $224.16 |
| 1,000 | $0.41965 | $419.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37719 | $754.38 |
| 4,000 | $0.35868 | $1,434.72 |
| 6,000 | $0.34942 | $2,096.52 |
| 10,000 | $0.33914 | $3,391.40 |
| 14,000 | $0.33314 | $4,663.96 |
| 20,000 | $0.32736 | $6,547.20 |

