Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1210KKX7R0BB475 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R0BB475TR-ND - Tape & Reel (TR) 13-CC1210KKX7R0BB475CT-ND - Cut Tape (CT) 13-CC1210KKX7R0BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB475 |
Description | CAP 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210B475K101CT | Walsin Technology Corporation | 0 | 1292-1210B475K101CTTR-ND | $0.18752 | Parametric Equivalent |
| CL32B475KCJZ4NE | Samsung Electro-Mechanics | 0 | 1276-CL32B475KCJZ4NECT-ND | $0.69000 | Parametric Equivalent |
| CL32B475KCVZNWE | Samsung Electro-Mechanics | 16,327 | 1276-CL32B475KCVZNWECT-ND | $1.30000 | Parametric Equivalent |
| CL32B475KCVZW6E | Samsung Electro-Mechanics | 172,869 | 1276-7060-1-ND | $1.42000 | Parametric Equivalent |
| CNA6P1X7R2A475K250AE | TDK | 50,894 | 445-181409-1-ND | $2.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71900 | $7.19 |
| 50 | $0.55120 | $27.56 |
| 100 | $0.49970 | $49.97 |
| 500 | $0.41248 | $206.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36716 | $367.16 |
| 2,000 | $0.34603 | $692.06 |
| 3,000 | $0.33545 | $1,006.35 |
| 5,000 | $0.32372 | $1,618.60 |
| 7,000 | $0.31687 | $2,218.09 |
| 10,000 | $0.31027 | $3,102.70 |







