


CC0805KKX7R6BB106 | |
|---|---|
DigiKey Part Number | 311-1879-2-ND - Tape & Reel (TR) 311-1879-1-ND - Cut Tape (CT) 311-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB106 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7R6BB106 | YAGEO | 2,014 | 13-AC0805KKX7R6BB106CT-ND | $0.65000 | Parametric Equivalent |
| 0805ZC106KAT4A | KYOCERA AVX | 38,951 | 478-KGM21AR71A106KLCT-ND | $0.49000 | Direct |
| C2012X7S1C106K125AC | TDK | 11,011 | 445-174772-1-ND | $0.82000 | Similar |
| 885012207026 | Würth Elektronik | 9,519 | 732-7658-1-ND | $0.52000 | Parametric Equivalent |
| C0805C106K8RACAUTO | KEMET | 70,642 | 399-15687-1-ND | $0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17500 | $1.75 |
| 50 | $0.12460 | $6.23 |
| 100 | $0.10920 | $10.92 |
| 500 | $0.08350 | $41.75 |
| 1,000 | $0.07556 | $75.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06578 | $197.34 |
| 6,000 | $0.06100 | $366.00 |
| 9,000 | $0.05860 | $527.40 |
| 15,000 | $0.05595 | $839.25 |
| 21,000 | $0.05440 | $1,142.40 |
| 30,000 | $0.05291 | $1,587.30 |

