


CC0603KRX7R8BB184 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R8BB184TR-ND - Tape & Reel (TR) 13-CC0603KRX7R8BB184CT-ND - Cut Tape (CT) 13-CC0603KRX7R8BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB184 |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09500 | $0.95 |
| 50 | $0.06640 | $3.32 |
| 100 | $0.05750 | $5.75 |
| 500 | $0.04244 | $21.22 |
| 1,000 | $0.03784 | $37.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02948 | $117.92 |
| 8,000 | $0.02705 | $216.40 |
| 12,000 | $0.02584 | $310.08 |
| 20,000 | $0.02449 | $489.80 |
| 28,000 | $0.02370 | $663.60 |
| 40,000 | $0.02295 | $918.00 |

