0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R7BB184

DigiKey Part Number
13-CC0603JRX7R7BB184TR-ND - Tape & Reel (TR)
13-CC0603JRX7R7BB184CT-ND - Cut Tape (CT)
13-CC0603JRX7R7BB184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R7BB184
Description
CAP CER 0.18UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R7BB184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,135
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15900$1.59
50$0.11240$5.62
100$0.09840$9.84
500$0.07478$37.39
1,000$0.06751$67.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05393$215.72
8,000$0.05009$400.72
12,000$0.04816$577.92
20,000$0.04603$920.60
28,000$0.04478$1,253.84
40,000$0.04358$1,743.20
Manufacturers Standard Package