


CC0402KRX5R5BB184 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R5BB184TR-ND - Tape & Reel (TR) 13-CC0402KRX5R5BB184CT-ND - Cut Tape (CT) 13-CC0402KRX5R5BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB184 |
Description | CAP CER 0.18UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB184 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.05560 | $5.56 |
| 500 | $0.04106 | $20.53 |
| 1,000 | $0.03658 | $36.58 |
| 2,500 | $0.03186 | $79.65 |
| 5,000 | $0.02903 | $145.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02543 | $254.30 |
| 20,000 | $0.02360 | $472.00 |
| 30,000 | $0.02269 | $680.70 |
| 50,000 | $0.02167 | $1,083.50 |
| 70,000 | $0.02108 | $1,475.60 |
| 100,000 | $0.02051 | $2,051.00 |

