
CC0402CPNPO9BNR56 | |
|---|---|
DigiKey Part Number | 13-CC0402CPNPO9BNR56TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BNR56CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BNR56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BNR56 |
Description | CAP CER 0.56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BNR56 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02360 | $1.18 |
| 100 | $0.02020 | $2.02 |
| 500 | $0.01416 | $7.08 |
| 1,000 | $0.01232 | $12.32 |
| 2,500 | $0.01040 | $26.00 |
| 5,000 | $0.00924 | $46.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00637 | $318.50 |
| 100,000 | $0.00590 | $590.00 |
| 150,000 | $0.00567 | $850.50 |
| 250,000 | $0.00541 | $1,352.50 |
| 350,000 | $0.00526 | $1,841.00 |
| 500,000 | $0.00511 | $2,555.00 |

