
CC0402BRNPO9BNR56 | |
|---|---|
DigiKey Part Number | 13-CC0402BRNPO9BNR56TR-ND - Tape & Reel (TR) 13-CC0402BRNPO9BNR56CT-ND - Cut Tape (CT) 13-CC0402BRNPO9BNR56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BNR56 |
Description | CAP CER 0.56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BNR56 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04200 | $0.42 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02370 | $2.37 |
| 500 | $0.01678 | $8.39 |
| 1,000 | $0.01468 | $14.68 |
| 2,500 | $0.01244 | $31.10 |
| 5,000 | $0.01110 | $55.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00953 | $95.30 |
| 20,000 | $0.00867 | $173.40 |
| 30,000 | $0.00824 | $247.20 |
| 50,000 | $0.00776 | $388.00 |
| 70,000 | $0.00749 | $524.30 |
| 100,000 | $0.00722 | $722.00 |

