
CC0402BRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 311-1629-2-ND - Tape & Reel (TR) 311-1629-1-ND - Cut Tape (CT) 311-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0402BRNPO9BN9R0 | YAGEO | 64,275 | 13-CQ0402BRNPO9BN9R0CT-ND | $0.20000 | Parametric Equivalent |
| GCM1555C1H9R0BA16D | Murata Electronics | 22,860 | 490-GCM1555C1H9R0BA16DCT-ND | $0.14000 | Parametric Equivalent |
| GCQ1555C1H9R0BB01D | Murata Electronics | 5,490 | 490-17523-1-ND | $0.36000 | Parametric Equivalent |
| GMC04CG9R0B50NT | Cal-Chip Electronics, Inc. | 7,930 | 4713-GMC04CG9R0B50NTCT-ND | $0.14000 | Parametric Equivalent |
| GMT04CG9R0B50NT10 | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMT04CG9R0B50NT10CT-ND | $0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04500 | $0.45 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02560 | $2.56 |
| 500 | $0.01818 | $9.09 |
| 1,000 | $0.01589 | $15.89 |
| 2,500 | $0.01351 | $33.77 |
| 5,000 | $0.01208 | $60.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01038 | $103.80 |
| 20,000 | $0.00947 | $189.40 |
| 30,000 | $0.00900 | $270.00 |
| 50,000 | $0.00850 | $425.00 |
| 70,000 | $0.00820 | $574.00 |
| 100,000 | $0.00791 | $791.00 |

