
CC0201BRNPO8BN2R7 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO8BN2R7TR-ND - Tape & Reel (TR) 13-CC0201BRNPO8BN2R7CT-ND - Cut Tape (CT) 13-CC0201BRNPO8BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03300 | $1.65 |
| 100 | $0.02820 | $2.82 |
| 500 | $0.02010 | $10.05 |
| 1,000 | $0.01764 | $17.64 |
| 2,500 | $0.01504 | $37.60 |
| 5,000 | $0.01348 | $67.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01101 | $165.15 |
| 30,000 | $0.01011 | $303.30 |
| 45,000 | $0.00966 | $434.70 |
| 75,000 | $0.00917 | $687.75 |
| 105,000 | $0.00888 | $932.40 |
| 150,000 | $0.00860 | $1,290.00 |

