Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AT0805DRE0736KL | |
|---|---|
DigiKey Part Number | AT0805DRE0736KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805DRE0736KL |
Description | RES SMD 36K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRE0736KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRE0736KL | YAGEO | 0 | RT0805BRE0736KL-ND | $0.11399 | Similar |
| RT0805CRE0736KL | YAGEO | 0 | RT0805CRE0736KL-ND | $0.08486 | Similar |
| RT0805DRE0736KL | YAGEO | 4,467 | 13-RT0805DRE0736KLCT-ND | $0.15000 | Similar |
| RT0805WRE0736KL | YAGEO | 0 | RT0805WRE0736KL-ND | $0.28878 | Similar |
| AT0805BRE0736KL | YAGEO | 0 | 13-AT0805BRE0736KLTR-ND | $0.10544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13608 | $680.40 |




