
AT0603BRD0764K9L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0764K9LTR-ND - Tape & Reel (TR) 13-AT0603BRD0764K9LCT-ND - Cut Tape (CT) 13-AT0603BRD0764K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0764K9L |
Description | RES SMD 64.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0764K9L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22500 | $2.25 |
| 25 | $0.20880 | $5.22 |
| 50 | $0.19720 | $9.86 |
| 100 | $0.18620 | $18.62 |
| 250 | $0.17300 | $43.25 |
| 500 | $0.16390 | $81.95 |
| 1,000 | $0.15562 | $155.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13285 | $664.25 |
| 10,000 | $0.12740 | $1,274.00 |
| 15,000 | $0.12452 | $1,867.80 |
| 25,000 | $0.12118 | $3,029.50 |
| 35,000 | $0.11915 | $4,170.25 |
| 50,000 | $0.11714 | $5,857.00 |

