Parametric Equivalent
Parametric Equivalent

AHA50AFB-91R | |
|---|---|
DigiKey Part Number | AHA50AFB-91R-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-91R |
Description | RES CHAS MNT 91 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-91R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Resistance 91 Ohms | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL50FB91R0 | Stackpole Electronics Inc | 0 | 738-KAL50FB91R0-ND | $3.85100 | Parametric Equivalent |
| NKAL50FB91R0 | Stackpole Electronics Inc | 0 | 738-NKAL50FB91R0-ND | $6.19684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | $4.36016 | $1,098.76 |


