
AC0402FR-074R7L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-074R7LTR-ND - Tape & Reel (TR) 13-AC0402FR-074R7LCT-ND - Cut Tape (CT) 13-AC0402FR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-074R7L |
Description | RES SMD 4.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-074R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03160 | $0.79 |
| 50 | $0.02560 | $1.28 |
| 100 | $0.02080 | $2.08 |
| 250 | $0.01616 | $4.04 |
| 500 | $0.01352 | $6.76 |
| 1,000 | $0.01146 | $11.46 |
| 5,000 | $0.00822 | $41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00687 | $68.70 |
| 20,000 | $0.00617 | $123.40 |
| 30,000 | $0.00583 | $174.90 |
| 50,000 | $0.00547 | $273.50 |
| 70,000 | $0.00526 | $368.20 |
| 100,000 | $0.00506 | $506.00 |

