9T04021A68R1DBHF3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.03126
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.02310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.57483
Datasheet
68.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T04021A68R1DBHF3

DigiKey Part Number
9T04021A68R1DBHF3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T04021A68R1DBHF3
Description
RES SMD 68.1 OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
68.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T04021A68R1DBHF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402DRE0768R1LYAGEO0RT0402DRE0768R1L-ND$0.03126Direct
RR0510R-68R1-DSusumu0RR0510R-68R1-D-ND$0.02310Direct
TNPW040268R1BETDVishay Dale0TNPW040268R1BETD-ND$0.57483Upgrade
Obsolete
This product is no longer manufactured. View Substitutes