XS1-G4 XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCARD XC-2

DigiKey Part Number
880-1014-ND
Manufacturer
Manufacturer Product Number
XCARD XC-2
Description
XS1-G4 EVAL BRD
Customer Reference
Detailed Description
XS1-G4 XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
XCore
Series
Utilized IC / Part
XS1-G4
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s), Cable(s), Power Supply
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.