
EF-DI-NVMEHA-WW | |
|---|---|
DigiKey Part Number | 122-EF-DI-NVMEHA-WW-ND |
Manufacturer | |
Manufacturer Product Number | EF-DI-NVMEHA-WW |
Description | IP NVME HOST ACCELERATOR |
Customer Reference | |
Detailed Description | License 1 Year Worldwide Xilinx Electronically Delivered |
Category | License Length 1 Year |
Manufacturer AMD | License - User Details Worldwide |
Series | Utilized IC / Part Xilinx |
Packaging Electronic Delivery | Media Delivery Type Electronically Delivered |
Part Status Active | Base Product Number |
Type License |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213,454.67000 | $213,454.67 |

