


861021486030 | |
|---|---|
DigiKey Part Number | 732-6632-ND |
Manufacturer | |
Manufacturer Product Number | 861021486030 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021486030 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.0424 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.732" (44.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B6277M000 | TDK | 141 | 495-B43544B6277M000-ND | $17.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.07000 | $15.07 |
| 50 | $13.08160 | $654.08 |
| 100 | $11.27570 | $1,127.57 |
| 250 | $9.92348 | $2,480.87 |
| 500 | $8.79520 | $4,397.60 |
| 1,000 | $7.89227 | $7,892.27 |

