


860160374015 | |
|---|---|
DigiKey Part Number | 732-9468-1-ND - Cut Tape (CT) 732-9468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374015 |
Description | CAP ALUM 180UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 247.08 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 426 mA @ 100 kHz |
Part Status Active | Impedance 540 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474016 | Würth Elektronik | 638 | 732-9516-1-ND | $0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 50 | $0.38140 | $19.07 |
| 100 | $0.33230 | $33.23 |
| 250 | $0.29472 | $73.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.25715 | $205.72 |
| 1,600 | $0.24559 | $392.94 |

