180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080474009

DigiKey Part Number
732-9025-1-ND - Cut Tape (CT)
732-9025-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080474009
Description
CAP ALUM 180UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080474009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
620 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
98 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160474016Würth Elektronik638732-9516-1-ND$0.53000Upgrade
UPA1V181MPDNichicon1,967493-17668-ND$0.84000Parametric Equivalent
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
50$0.34240$17.12
100$0.29900$29.90
250$0.26436$66.09
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.23259$186.07
1,600$0.21959$351.34
Manufacturers Standard Package