
830081620 | |
|---|---|
DigiKey Part Number | 1923-830081620TR-ND - Tape & Reel (TR) 1923-830081620CT-ND - Cut Tape (CT) 1923-830081620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830081620 |
Description | WE-XTAL QUARTZ CRYSTAL 48.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830081620 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $1.03000 | $10.30 |
| 50 | $0.98520 | $49.26 |
| 100 | $0.94050 | $94.05 |
| 500 | $0.87330 | $436.65 |
| 1,000 | $0.80613 | $806.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69345 | $2,080.35 |

