
830035293 | |
|---|---|
DigiKey Part Number | 1923-830035293TR-ND - Tape & Reel (TR) 1923-830035293CT-ND - Cut Tape (CT) 1923-830035293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035293 |
Description | WE-XTAL QUARTZ CRYSTAL 12.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830035293 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.445" L x 0.185" W (11.30mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.72700 | $7.27 |
| 50 | $0.65460 | $32.73 |
| 100 | $0.58060 | $58.06 |
| 500 | $0.55134 | $275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46202 | $462.02 |

