
82555140 | |
|---|---|
DigiKey Part Number | 732-2558-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82555140 |
Description | VARISTOR 24V 500A 1812 |
Customer Reference | |
Detailed Description | 24 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 27 V |
Manufacturer Würth Elektronik | Current - Surge 500 A |
Packaging Tape & Reel (TR) | Energy 1.7J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 14 V | Capacitance @ Frequency 3930 pF @ 1 kHz |
Maximum DC Volts 18 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 21.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24 V | Package / Case 1812 (4532 Metric) |

