126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551781

DigiKey Part Number
732-9900-2-ND - Tape & Reel (TR)
732-9900-1-ND - Cut Tape (CT)
732-9900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824551781
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
126V
Mfr
Current - Peak Pulse (10/1000µs)
23.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
91.25V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,462
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.48000$2.48
10$2.29100$22.91
100$2.05290$205.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.79428$897.14
1,000$1.52848$1,528.48
Manufacturers Standard Package