
78631271520 | |
|---|---|
DigiKey Part Number | 732-78631271520TR-ND - Tape & Reel (TR) 732-78631271520CT-ND - Cut Tape (CT) 732-78631271520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631271520 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631271520 Models |
Category | Length 0.106" (2.70mm) |
Manufacturer Würth Elektronik | Height 0.079" (2.00mm) |
Series | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Shield Finger | Storage/Refrigeration Temperature -40°F ~ 212°F (-40°C ~ 100°C) |
Width 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.28900 | $22.89 |
| 100 | $2.12680 | $212.68 |
| 500 | $2.02878 | $1,014.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.71411 | $5,999.39 |

