



78438356047 | |
|---|---|
DigiKey Part Number | 732-11316-2-ND - Tape & Reel (TR) 732-11316-1-ND - Cut Tape (CT) 732-11316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356047 |
Description | FIXED IND 4.7UH 2.9A 76 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.9 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 4.7A | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-4R7-R | Eaton - Electronics Division | 577 | 283-4719-1-ND | $2.41000 | Similar |
| MPIA4020V2-4R7-R | Eaton - Electronics Division | 1,027 | 283-4731-1-ND | $2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 10 | $2.92300 | $29.23 |
| 50 | $2.79520 | $139.76 |
| 100 | $2.57500 | $257.50 |
| 500 | $2.37326 | $1,186.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.37326 | $2,373.26 |

