3.3 µH Shielded Molded Inductor 1.25 A 264mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 1.25 A 264mOhm Max 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

78438323033

DigiKey Part Number
732-6915-2-ND - Tape & Reel (TR)
732-6915-1-ND - Cut Tape (CT)
732-6915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438323033
Description
FIXED IND 3.3UH 1.25A 264 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 1.25 A 264mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438323033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
264mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±30%
Supplier Device Package
2510
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
2.1A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,403
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.16000$3.16
50$2.97700$148.85
250$2.68436$671.09
500$2.48260$1,241.30
1,000$2.31628$2,316.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02213$6,066.39
Manufacturers Standard Package