
750841630 | |
|---|---|
DigiKey Part Number | 732-2236-ND |
Manufacturer | |
Manufacturer Product Number | 750841630 |
Description | XFMR LED DR AC/DC CONV 1.6MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 12V @ 100mA |
Manufacturer Würth Elektronik | Voltage - Isolation 4000Vrms |
Series | Inductance @ Frequency 1.6mH @ 10kHz |
Packaging Tray | Frequency 100kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications LED Drivers, AC/DC SMPS | Size / Dimension 0.874" L x 0.984" W (22.20mm x 25.00mm) |
Intended Chipset TEA1522 | Height - Seated (Max) 0.635" (16.13mm) |
Chipset Manufacturer NXP Semiconductors | Footprint 0.874" L x 0.984" W (22.20mm x 25.00mm) |
Voltage - Primary 125 ~ 375V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.84832 | $7,848.32 |


