Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount
Maxim MAX17681 Isolated Buck Evaluation Kits | Digi-Key Daily

750342864

DigiKey Part Number
732-10691-2-ND - Tape & Reel (TR)
732-10691-1-ND - Cut Tape (CT)
732-10691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750342864
Description
XFMR FLYBACK DC/DC CONV 50UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
17 ~ 36V
Manufacturer
Würth Elektronik
Voltage - Auxiliary
7.5V @ 100mA
Series
Voltage - Isolation
1875Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance @ Frequency
50µH @ 50kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Height - Seated (Max)
0.505" (12.83mm)
Intended Chipset
MAX17681
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.38000$7.38
10$6.66700$66.67
25$6.40000$160.00
50$6.20260$310.13
100$6.01070$601.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$5.82375$1,164.75
400$5.64183$2,256.73
600$5.53765$3,322.59
1,000$5.40877$5,408.77
1,400$5.32533$7,455.46
2,000$5.23812$10,476.24
Manufacturers Standard Package