


750342860 | |
|---|---|
DigiKey Part Number | 732-10690-2-ND - Tape & Reel (TR) 732-10690-1-ND - Cut Tape (CT) 732-10690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342860 |
Description | XFMR FLYBACK DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 18 ~ 36V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 24V @ 100mA |
Series | Voltage - Isolation 1875Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 80µH @ 50kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.455" (11.56mm) |
Intended Chipset MAX17681 | Footprint 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $6.66700 | $66.67 |
| 25 | $6.40000 | $160.00 |
| 50 | $6.20260 | $310.13 |
| 100 | $6.01070 | $601.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.76464 | $1,441.16 |
| 500 | $5.58428 | $2,792.14 |
| 750 | $5.48104 | $4,110.78 |
| 1,250 | $5.35331 | $6,691.64 |
| 1,750 | $5.27063 | $9,223.60 |
| 2,500 | $5.18421 | $12,960.52 |


