


750342779 | |
|---|---|
DigiKey Part Number | 732-10694-2-ND - Tape & Reel (TR) 732-10694-1-ND - Cut Tape (CT) 732-10694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342779 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 17 ~ 36V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 7V @ 100mA |
Series | Voltage - Isolation 1875Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 50µH @ 50kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.420" (10.67mm) |
Intended Chipset MAX17681 | Footprint 0.385" L x 0.374" W (9.78mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $6.66700 | $66.67 |
| 25 | $6.40000 | $160.00 |
| 50 | $6.20260 | $310.13 |
| 100 | $6.01070 | $601.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.71677 | $1,715.03 |
| 600 | $5.53765 | $3,322.59 |
| 900 | $5.43516 | $4,891.64 |
| 1,500 | $5.30835 | $7,962.52 |
| 2,100 | $5.22630 | $10,975.23 |


