140 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 90mA DCR 39Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 90mA DCR 39Ohm (Typ)
WEbinar Powered by Digi-Key: EMI 101

750315745

DigiKey Part Number
1297-1185-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750315745
Description
CMC 140MH 90MA 2LN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
140 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 90mA DCR 39Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
140 mH @ 10 kHz
Manufacturer
Würth Elektronik
Current Rating (Max)
90mA
Series
DC Resistance (DCR) (Max)
39Ohm (Typ)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.372" (9.45mm)
Number of Lines
2
Package / Case
Horizontal, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.65607$3,656.07