
750315232 | |
|---|---|
DigiKey Part Number | 1297-1211-2-ND - Tape & Reel (TR) 1297-1211-1-ND - Cut Tape (CT) 1297-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315232 |
Description | XFMR FWD P-P SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315232 Models |
Category | Intended Chipset MAX14940 |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.360" L x 0.315" W (9.14mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.300" (7.62mm) |
Applications Forward, Push-Pull Converters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.34200 | $108.55 |
| 50 | $4.20920 | $210.46 |
| 100 | $4.08000 | $408.00 |
| 250 | $3.91408 | $978.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.79236 | $1,896.18 |
| 1,000 | $3.67385 | $3,673.85 |
| 1,500 | $3.60602 | $5,409.03 |
| 2,500 | $3.52212 | $8,805.30 |
| 3,500 | $3.46777 | $12,137.19 |

