



74479887268A | |
|---|---|
DigiKey Part Number | 732-4515-2-ND - Tape & Reel (TR) 732-4515-1-ND - Cut Tape (CT) 732-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479887268A |
Description | FIXED IND 6.8UH 950MA 250 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 950 mA 250mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887268A Models |
Category | DC Resistance (DCR) 250mOhm |
Mfr | Q @ Freq 25 @ 1MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 300mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.70900 | $17.09 |
| 50 | $1.54460 | $77.23 |
| 100 | $1.48930 | $148.93 |
| 500 | $1.37836 | $689.18 |
| 1,000 | $1.26902 | $1,269.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15968 | $3,479.04 |

