



74478215 | |
|---|---|
DigiKey Part Number | 74478215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74478215 |
Description | FIXED IND 15NH 250MA 1.4 OHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 250 mA 1.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74478215 Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 19 @ 800MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |

