



7447798241 | |
|---|---|
DigiKey Part Number | 732-2420-2-ND - Tape & Reel (TR) 732-2420-1-ND - Cut Tape (CT) 732-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447798241 |
Description | FIXED IND 24UH 4.5A 39.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 µH Shielded Drum Core, Wirewound Inductor 4.5 A 39.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447798241 Models |
Category | Current - Saturation (Isat) 3.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $5.06700 | $50.67 |
| 50 | $4.88980 | $244.49 |
| 100 | $4.71730 | $471.73 |
| 250 | $4.19208 | $1,048.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.66692 | $1,833.46 |

