



744777222 | |
|---|---|
DigiKey Part Number | 732-13511-2-ND - Tape & Reel (TR) 732-13511-1-ND - Cut Tape (CT) 732-13511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777222 |
Description | FIXED IND 220UH 440MA 1.17 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.17Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 540mA | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.82580 | $141.29 |
| 100 | $2.71740 | $271.74 |
| 500 | $2.60764 | $1,303.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38951 | $2,389.51 |


