



7447709681 | |
|---|---|
DigiKey Part Number | 732-1700-2-ND - Tape & Reel (TR) 732-1700-1-ND - Cut Tape (CT) 732-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709681 |
Description | FIXED IND 680UH 1.1A 825 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 1.1 A 825mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709681 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 825mOhm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $3.61100 | $36.11 |
| 50 | $3.39740 | $169.87 |
| 100 | $3.18490 | $318.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.69204 | $673.01 |
| 500 | $2.49492 | $1,247.46 |
| 1,250 | $2.28239 | $2,852.99 |


