



74476620 | |
|---|---|
DigiKey Part Number | 732-14037-2-ND - Tape & Reel (TR) 732-14037-1-ND - Cut Tape (CT) 732-14037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476620 |
Description | FIXED IND 100UH 110MA 8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 110 mA 8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476620 Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 8.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $1.04600 | $10.46 |
| 50 | $0.97520 | $48.76 |
| 100 | $0.90440 | $90.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.81480 | $407.40 |
| 1,000 | $0.70789 | $707.89 |

