100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 10.14Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 10.14Ohm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744764920

DigiKey Part Number
732-7296-2-ND - Tape & Reel (TR)
732-7296-1-ND - Cut Tape (CT)
732-7296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744764920
Description
FIXED IND 100UH 160MA 10.14 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 10.14Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744764920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10.14Ohm Max
Mfr
Q @ Freq
45 @ 796kHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
3225
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-101J-PFTDK8,033445-1529-1-ND$0.26000Similar
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.55140$27.57
100$0.47740$47.74
250$0.42412$106.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34652$346.52
Manufacturers Standard Package