22 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.6Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.6Ohm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447649122

DigiKey Part Number
732-7315-2-ND - Tape & Reel (TR)
732-7315-1-ND - Cut Tape (CT)
732-7315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447649122
Description
FIXED IND 22UH 400MA 2.6 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.6Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447649122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.6Ohm Max
Mfr
Q @ Freq
35 @ 2.52MHz
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
3225
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.55140$27.57
100$0.47740$47.74
250$0.42412$106.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34652$346.52
Manufacturers Standard Package