4.7 µH Unshielded Drum Core, Wirewound Inductor 800 mA 520mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 800 mA 520mOhm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744764904

DigiKey Part Number
732-7294-2-ND - Tape & Reel (TR)
732-7294-1-ND - Cut Tape (CT)
732-7294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744764904
Description
FIXED IND 4.7UH 800MA 520 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 800 mA 520mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744764904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
520mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
3225
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.55140$27.57
100$0.47740$47.74
250$0.42412$106.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34652$346.52
Manufacturers Standard Package