33 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.04Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.04Ohm Max 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7447629330

DigiKey Part Number
732-7312-2-ND - Tape & Reel (TR)
732-7312-1-ND - Cut Tape (CT)
732-7312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447629330
Description
FIXED IND 33UH 210MA 5.04 OHM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.04Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447629330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.04Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±10%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,554
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.55140$27.57
100$0.47740$47.74
250$0.42412$106.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38502$770.04
Manufacturers Standard Package