



7447629220 | |
|---|---|
DigiKey Part Number | 732-7311-2-ND - Tape & Reel (TR) 732-7311-1-ND - Cut Tape (CT) 732-7311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447629220 |
Description | FIXED IND 22UH 265MA 3.36 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 265 mA 3.36Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447629220 Models |
Category | DC Resistance (DCR) 3.36Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 50 | $0.55140 | $27.57 |
| 100 | $0.47740 | $47.74 |
| 250 | $0.42412 | $106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38502 | $770.04 |

