



74404084022 | |
|---|---|
DigiKey Part Number | 732-74404084022TR-ND - Tape & Reel (TR) 732-74404084022CT-ND - Cut Tape (CT) 732-74404084022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084022 |
Description | FIXED IND 2.2UH 5.15A 12 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 5.15 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084022 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 12mOhm |
Series | Frequency - Self Resonant 57MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 8040 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V8040-2R2-R | Eaton - Electronics Division | 1,862 | 283-SDCHA1V8040-2R2-RCT-ND | $0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 50 | $1.85740 | $92.87 |
| 250 | $1.74644 | $436.61 |
| 500 | $1.56318 | $781.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28596 | $1,285.96 |


