WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Chassis Mount
WizFi360-EVB-Mini / Quick Start Guide Tutorial

WIZFI360IO-C

DigiKey Part Number
1278-WIZFI360IO-C-ND
Manufacturer
Manufacturer Product Number
WIZFI360IO-C
Description
RF TXRX MOD WIFI THCHAS MNT
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
UART
Mfr
Antenna Type
Integrated, Trace
Packaging
Box
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Receiving
110mA
DigiKey Programmable
Not Verified
Current - Transmitting
230mA
RF Family/Standard
WiFi
Mounting Type
Chassis Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
2Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.