Image for W5E-WO-03L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5E-WO-03L

DigiKey Part Number
W5E-WO-03L-ND
Manufacturer
Manufacturer Product Number
W5E-WO-03L
Description
RF ANT 2.44GHZ WHIP TILT SMA MAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Tilt SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
WIZnet
VSWR
1.9
Packaging
Box
Gain
3dBi
Part Status
Active
Termination
SMA Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.44GHz
Height (Max)
4.047" (102.80mm)
Frequency Range
2.4GHz ~ 2.484GHz
Applications
General Purpose
Antenna Type
Whip, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
20$29.13650$582.73
Manufacturers Standard Package