1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B041001C00MSSD

DigiKey Part Number
1928-MKS2B041001C00MSSD-ND
Manufacturer
Manufacturer Product Number
MKS2B041001C00MSSD
Description
CAP FILM 1UF 20% 50VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
Automotive
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.