
FKP1Y014706B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1204-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y014706B00JSSD |
Description | CAP FILM 4700PF 5% 6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y014706B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 6000V (6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.38100 | $23.81 |
| 50 | $1.94300 | $97.15 |
| 459 | $1.58834 | $729.05 |
| 918 | $1.51573 | $1,391.44 |
| 1,377 | $1.47934 | $2,037.05 |
| 2,754 | $1.42596 | $3,927.09 |
| 5,049 | $1.38706 | $7,003.27 |

