76014 | ||
---|---|---|
DigiKey Part Number | 431-2346-ND | |
Manufacturer | ||
Manufacturer Product Number | 76014 | |
Description | HEX INCH POWER BLADE 1/8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Blade Drive 3.54" (90.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | - | |
Length - Overall | 3.54" (90.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.42300 | $34.23 |